TG-LH-EE-90-5ML | |
---|---|
DigiKey Part Number | 1168-2103-ND |
Manufacturer | |
Manufacturer Product Number | TG-LH-EE-90-5ML |
Description | EPOXY 5ML EFD SYRINGE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Epoxy | |
Features | Off-White, 5mL | |
For Use With/Related Products | Electronics | |
Shipping Info | Ships with Cold Pack. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 35.6°F (-20°C ~ 2°C) | |
Digi-Key Storage | Refrigerated | |
Base Product Number |