TG-A1780-150-150-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-150-150-0.5

Digi-Key Part Number
1168-TG-A1780-150-150-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A1780-150-150-0.5
Description
SILICONE THERMAL PAD 150X150X0.5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Bulk
Product Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3920.99.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$153.13000$153.13
10$143.56000$1,435.60
25$133.98920$3,349.73
50$129.20380$6,460.19