TG-A1250-160-160-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-160-160-2.0

Digi-Key Part Number
1168-TG-A1250-160-160-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250-160-160-2.0
Description
SILICONE THERMAL PAD 160X160X2.0
Detailed Description
Thermal Pad Green 160.00mm x 160.00mm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Bulk
Product Status
Obsolete
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
12.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8546.90.0000
Obsolete

This product is no longer manufactured. View Substitutes.
Additional Resources
AttributeDescription
Other Names
1168-TG-A1250-160-160-2
1168-TG-A1250-160-160-2.0
DK01894
1168-TG-A1250-160-160-2-ND
TG-A1250-160-160-2
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TG-A1250-150-150-2.0t-Global Technology01168-TG-A1250-150-150-2.0-ND$111.20000MFR Recommended