TG-A1250-160-160-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-160-160-1.0

Digi-Key Part Number
1168-TG-A1250-160-160-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250-160-160-1.0
Description
SILICONE THERMAL PAD 160X160X1.0
Detailed Description
Thermal Pad Green 160.00mm x 160.00mm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Bulk
Product Status
Obsolete
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
12.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3920.99.2000
1 In Stock

Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes.
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$60.36000$60.36
Additional Resources
AttributeDescription
Other Names
1168-TG-A1250-160-160-1
1168-TG-A1250-160-160-1.0
1168-TG-A1250-160-160-1-ND
DK01892
TG-A1250-160-160-1
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TG-A1250-150-150-1.0t-Global Technology601168-TG-A1250-150-150-1.0-ND$59.78000MFR Recommended