S606P-50 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 487
Unit Price: $13.68000
Datasheet

S606P-50

DigiKey Part Number
1168-S606P-50-ND
Manufacturer
Manufacturer Product Number
S606P-50
Description
SILICONE THERMAL GREASE 50G JAR
Customer Reference
Detailed Description
Thermal Silicone Grease 50 gram Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Silicone Grease
Size / Dimension
50 gram Jar
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
White
Thermal Conductivity
8.00W/m-K
Features
-
Shelf Life
18 Months
Storage/Refrigeration Temperature
77°F (25°C) or Below
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number