DK-BULK-1476-SB-BL-100 | |
---|---|
DigiKey Part Number | 5372-DK-BULK-1476-SB-BL-100-ND |
Manufacturer | |
Manufacturer Product Number | DK-BULK-1476-SB-BL-100 |
Description | 100FT CAT6A CMR 700MHZ 23AWG 4PR |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | UL Style 1666 | |
Features | Flame Retardant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 75°C | |
Usage | Ethernet, LAN, Video | |
Conductor Insulation | Polyolefin (PO) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $30.99000 | $30.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.99000 | $30.99 |
2 | $30.49000 | $60.98 |
3 | $29.99000 | $89.97 |
4 | $29.49000 | $117.96 |
5 | $28.99000 | $144.95 |