SYNTRAC-PLM-412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYNTRAC-PLM-412

Digi-Key Part Number
2054-SYNTRAC-PLM-412-ND
Manufacturer
Manufacturer Product Number
SYNTRAC-PLM-412
Description
MULTI-REGION 4G LTE 2G GNSS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Cellular, Navigation 4G LTE CAT-M1/NB-IoT, 2G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Integrated, Chip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Syndesy Technologies, Inc.
Series
Package
Bulk
Product Status
Active
RF Family/Standard
Cellular, Navigation
Protocol
4G LTE CAT-M1/NB-IoT, 2G, BeiDou, Galileo, GLONASS, GNSS, GPS
Modulation
8PSK, GMSK
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
375kbps
Power - Output
33dBm
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Integrated, Chip
Utilized IC / Part
SARA-N412, ATXMEGA128
Memory Size
-
Voltage - Supply
3.6V ~ 5V
Current - Receiving
360mA
Current - Transmitting
360mA
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$103.89000$103.89