SLE10-900-001

DigiKey Part Number
746-1035-ND
Manufacturer
Manufacturer Product Number
SLE10-900-001
Description
GATEWAY 802.15.4 ETHERNET USB
Customer Reference
Detailed Description
802.15.4 Transceiver, Gateway Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Synapse Wireless
Series
Packaging
Box
Part Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
802.15.4
Frequency
900MHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
-
Base Product Number
Obsolete
This product is no longer manufactured.