USD

cms-photo-not-available

XMT332A

Digi-Key Part Number
XMT332A-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
XMT332A
Supplier
Description
CONN JACK MONO 6.35MM PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
6.35mm (0.250"", 1/4"") - Headphone
Actual Diameter
0.252"" (6.40mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
Copper Alloy
Body Color
Silver
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
Available To Order

Additional Resources
AttributeDescription
Standard Package100