USD

cms-photo-not-available

UJ2A

Digi-Key Part Number
UJ2A-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
UJ2A
Supplier
Description
CONN JACK MONO 4.39MM PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4.39mm (0.173") Phone Jack Mono Connector Solder Eyelet(s)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
4.39mm (0.173"")
Actual Diameter
0.177"" (4.48mm)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
Copper Alloy
Body Color
Silver, Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Thermoplastic
Contact Material
Brass; Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
9/32""-32
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package100