EN3PH4M20X

DigiKey Part Number
EN3PH4M20X-ND
Manufacturer
Manufacturer Product Number
EN3PH4M20X
Description
CONN RCPT HSNG MALE 4POS PNL MNT
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Solder Cup
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic Polymer, Glass Fiber
Shell Finish
-
Housing Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
Flame Retardant
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic Rubber
Contact Shape
Circular
Operating Temperature
-40°C ~ 65°C
Base Product Number