EAC309X | ||
---|---|---|
Digi-Key Part Number | SC1833-ND | |
Manufacturer | ||
Manufacturer Product Number | EAC309X | |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Switchcraft Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | DEMKO, NEMKO, SEMKO, SETI, SEV | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EAC309X Drawing |
Environmental Information | Switchcraft RoHS Cert |
PCN Obsolescence/ EOL | EAYYYY OBS 04/JUN/2019 |
EDA Models | EAC309X by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $3.48500 | $34.85 |
25 | $3.30080 | $82.52 |
50 | $3.22400 | $161.20 |
100 | $3.07040 | $307.04 |
250 | $2.68660 | $671.65 |
500 | $2.60984 | $1,304.92 |
1,000 | $2.22604 | $2,226.04 |
2,500 | $2.07252 | $5,181.30 |
Attribute | Description |
---|---|
Other Names | EAC309 Q1165712 EAC309-ND EAC309X-ND SC1833 |
Standard Package | 500 |