USD

cms-photo-not-available
2P1384
Digi-Key Part Number
2P1384-ND
Manufacturer
Switchcraft Inc.
Manufacturer Product Number
2P1384
Supplier
Description
CONN PLUG MONO 3.55MM 2COND
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3.55mm (0.14", Tini Plug) Phone Plug Mono Connector Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
3.55mm (0.14"", Tini Plug)
Actual Diameter
0.141"" (3.57mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
0.563"" (14.30mm)
Contact Material - Plating
Nickel
Body Material
Copper Alloy
Body Color
Silver
Includes
-
Housing Material
Plastic
Contact Material
Copper Alloy
Cable Opening
0.219"" (5.55mm)
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1