SFSD8192N3BM1TO-C-LF-2B1-STD | ||
---|---|---|
Digi-Key Part Number | SFSD8192N3BM1TO-C-LF-2B1-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFSD8192N3BM1TO-C-LF-2B1-STD | |
Description | MEM CARD MICROSDHC 8GB CLASS 10 | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 1 MLC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Swissbit | |
Series | ||
Package | Tray | |
Product Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Swissbit NA Inc RoHS/REACH |
PCN Design/Specification | Label Change 20/Sep/2019 |
PCN Assembly/Origin | Mult Dev Site Add 20/May/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Attribute | Description |
---|---|
Standard Package | 120 |