SFPC960GM1AR2MT-I-8C-22H-STD | |
---|---|
DigiKey Part Number | 1052-SFPC960GM1AR2MT-I-8C-22H-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC960GM1AR2MT-I-8C-22H-STD |
Description | INDUSTRIAL M.2 PCIE SSD, N-30M2 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.5GB/s | |
Speed - Write | 3.1GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $490.39000 | $490.39 |
10 | $434.94300 | $4,349.43 |