SFEM040GB1ED1TO-I-7G-11P-STD | |
---|---|
DigiKey Part Number | 1052-SFEM040GB1ED1TO-I-7G-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM040GB1ED1TO-I-7G-11P-STD |
Description | IC FLASH 320GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 320Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 40G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.96000 | $43.96 |
10 | $39.00900 | $390.09 |
25 | $38.87000 | $971.75 |