
SFCF016GH1AF4TO-I-MS-523-STD | ||
---|---|---|
Digi-Key Part Number | 1052-SFCF016GH1AF4TO-I-MS-523-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFCF016GH1AF4TO-I-MS-523-STD | |
Description | INDUSTRIAL COMPACT FLASH CARD, C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Memory Card CompactFlash® 16GB SLC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Swissbit | |
Series | ||
Package | Tray | |
Product Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Resource Type | Link |
---|---|
Datasheets | C-500 Series Fact Sheet |
Environmental Information | Swissbit NA Inc RoHS/REACH |
PCN Assembly/Origin | CompactFlash 23/Mar/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8523.51.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $230.10000 | $230.10 |
Attribute | Description |
---|---|
Other Names | 1052-SFCF016GH1AF4TO-I-MS-523-STD 608208 |
Standard Package | 1 |