USD

cms-photo-not-available

S350

Digi-Key Part Number
232-S350-ND
Manufacturer
Swanstrom Tools USA
Manufacturer Product Number
S350
Supplier
Description
PLIER/CUTTER
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Tip (End) Cutter Tapered Shear 6.01" (152.7mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Part Status
Active
Type
Tip (End)
Shape
Tapered
Cut Edge
Shear
Length - Overall
6.01"" (152.7mm)
Features
ESD Safe
Capacity
9 AWG
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

Additional Resources
AttributeDescription
Other Names232-S350
Standard Package6