
U132S4-25000K18DT0JK | ||
---|---|---|
Digi-Key Part Number | 4309-U132S4-25000K18DT0JKTR-ND - Tape & Reel (TR) 4309-U132S4-25000K18DT0JKCS-ND | |
Manufacturer | ||
Manufacturer Product Number | U132S4-25000K18DT0JK | |
Description | XTAL OSC VCTCXO 25MHZ Clipped si | |
Detailed Description | 25 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Resource Type | Link |
---|---|
Datasheets | UC32S4 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $8.69000 | $26,070.00 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.00000 | $15.00 |
50 | $13.20000 | $660.00 |
100 | $11.70000 | $1,170.00 |
500 | $10.45000 | $5,225.00 |
3,000 | $8.69000 | $26,070.00 |
Attribute | Description |
---|---|
Other Names | 4309-U132S4-25000K18DT0JKCS 4309-U132S4-25000K18DT0JKTR |
Standard Package | 3,000 |