


CO53H4-32K768-33JDTSNK | ||
---|---|---|
Digi-Key Part Number | 4309-CO53H4-32K768-33JDTSNKTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CO53H4-32K768-33JDTSNK | |
Description | XTAL OSC XO 32.7680 KHZ CMOS SMD | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | CO53H4 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.60.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
100 | $0.87000 | $87.00 |
500 | $0.78300 | $391.50 |
1,000 | $0.70000 | $700.00 |
Attribute | Description |
---|---|
Other Names | 4309-CO53H4-32K768-33JDTSNKTR |
Standard Package | 1 |