RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-3012-D-M

Digi-Key Part Number
RR12P30.1KDTR-ND - Tape & Reel (TR)
RR12P30.1KDCT-ND - Cut Tape (CT)
RR12P30.1KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-3012-D-M
Description
RES SMD 30.1KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
30.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.13300$1.33
100$0.05190$5.19
1,000$0.02174$21.74
2,500$0.01992$49.80
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01811$90.55
10,000$0.01691$169.10
25,000$0.01606$401.50
50,000$0.01573$786.50
125,000$0.01540$1,925.00
Additional Resources
AttributeDescription
Other Names
RR1220P3012DM
RR12P30.1KDCT
RR1220P-3012-D
RR1220P3012D
RR12P30.1KDDKR
RR12P30.1KDTR
Standard Package5,000