
RR1220P-301-D | ||
---|---|---|
Digi-Key Part Number | RR12P300DTR-ND - Tape & Reel (TR) RR12P300DCT-ND - Cut Tape (CT) RR12P300DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RR1220P-301-D | |
Description | RES SMD 300 OHM 0.5% 1/10W 0805 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | 300 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RR Series Datasheet |
Product Training Modules | Intro to Thin Film Chip Resistors |
Environmental Information | Susumu RoHS Series Listed |
HTML Datasheet | RR Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.13300 | $1.33 |
100 | $0.05190 | $5.19 |
500 | $0.03140 | $15.70 |
1,000 | $0.02174 | $21.74 |
2,500 | $0.01992 | $49.80 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01811 | $90.55 |
10,000 | $0.01691 | $169.10 |
25,000 | $0.01606 | $401.50 |
50,000 | $0.01573 | $786.50 |
125,000 | $0.01540 | $1,925.00 |
Attribute | Description |
---|---|
Other Names | RR12P300DDKR |
Standard Package | 5,000 |