RR1220P-131-D | |
---|---|
DigiKey Part Number | 408-RR1220P-131-DTR-ND - Tape & Reel (TR) 408-RR1220P-131-DCT-ND - Cut Tape (CT) 408-RR1220P-131-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-131-D |
Description | RES SMD 130 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-131-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $0.10000 | $0.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05500 | $0.55 |
50 | $0.04380 | $2.19 |
100 | $0.03940 | $3.94 |
500 | $0.03070 | $15.35 |
1,000 | $0.02744 | $27.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02083 | $104.15 |
10,000 | $0.01835 | $183.50 |
15,000 | $0.01699 | $254.85 |
25,000 | $0.01538 | $384.50 |
35,000 | $0.01437 | $502.95 |