RR1220P-124-D

DigiKey Part Number
RR12P120KDTR-ND - Tape & Reel (TR)
RR12P120KDCT-ND - Cut Tape (CT)
RR12P120KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-124-D
Description
RES SMD 120K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-124-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05600$0.56
50$0.04520$2.26
100$0.04080$4.08
500$0.03162$15.81
1,000$0.02812$28.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02111$105.55
10,000$0.01855$185.50
25,000$0.01558$389.50
50,000$0.01490$745.00
Manufacturers Standard Package