
RR0816PD-4-KIT | ||
---|---|---|
Digi-Key Part Number | RR0816PD-4-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | RR0816PD-4-KIT | |
Description | RES KIT 18.2K-68.1K 1/16W 480PCS | |
Detailed Description | Thin Film Resistor Kit 18.2k ~ 68.1k Ohm ±0.5% 1/16W Surface Mount 480 Pieces (48 Values - 10 Each) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Susumu | |
Series | ||
Package | Bag | |
Product Status | Discontinued at Digi-Key | |
Kit Type | Thin Film | |
Resistance (Ohms) | 18.2k ~ 68.1k | |
Power (Watts) | 1/16W | |
Tolerance | ±0.5% | |
Features | - | |
Quantity | 480 Pieces (48 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
Resource Type | Link |
---|---|
Product Training Modules | Intro to Thin Film Chip Resistors |
Environmental Information | Susumu RoHS Series Listed |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | Q1972015 |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
RR0816P-203-D | RES SMD 20K OHM 0.5% 1/16W 0603 | 10 |
RR0816P-303-D | RES SMD 30K OHM 0.5% 1/16W 0603 | 10 |
RR0816P-513-D | RES SMD 51K OHM 0.5% 1/16W 0603 | 10 |
RR0816P-473-D | RES SMD 47K OHM 0.5% 1/16W 0603 | 10 |
RR0816P-4992-D-68C | RES SMD 49.9KOHM 0.5% 1/16W 0603 | 10 |