
RR0816P-473-D | ||
---|---|---|
Digi-Key Part Number | RR08P47.0KDTR-ND - Tape & Reel (TR) RR08P47.0KDCT-ND - Cut Tape (CT) RR08P47.0KDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RR0816P-473-D | |
Description | RES SMD 47K OHM 0.5% 1/16W 0603 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | 47 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RR Series Datasheet |
Product Training Modules | Intro to Thin Film Chip Resistors |
Environmental Information | Susumu RoHS Series Listed |
HTML Datasheet | RR Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.12600 | $1.26 |
100 | $0.04830 | $4.83 |
500 | $0.02994 | $14.97 |
1,000 | $0.02125 | $21.25 |
2,500 | $0.01835 | $45.88 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01642 | $82.10 |
10,000 | $0.01473 | $147.30 |
25,000 | $0.01352 | $338.00 |
50,000 | $0.01270 | $635.00 |
125,000 | $0.01241 | $1,551.25 |
Attribute | Description |
---|---|
Other Names | RR0816P473D RR08P47.0KDCT RR08P47.0KDTR RR08P47.0KDDKR |
Standard Package | 5,000 |