0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-393-D

Digi-Key Part Number
RR08P39.0KDTR-ND - Tape & Reel (TR)
RR08P39.0KDCT-ND - Cut Tape (CT)
RR08P39.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-393-D
Description
RES SMD 39K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
39 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.12600$1.26
100$0.04830$4.83
500$0.02994$14.97
1,000$0.02125$21.25
2,500$0.01835$45.88
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01642$82.10
10,000$0.01473$147.30
25,000$0.01352$338.00
50,000$0.01270$635.00
125,000$0.01241$1,551.25
Additional Resources
AttributeDescription
Other Names
RR0816P393D
RR08P39.0KDTR
Standard Package5,000