0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-1331-D-13H

Digi-Key Part Number
RR0816P-1331-D-13H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816P-1331-D-13H
Description
RES SMD 1.33KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
1.33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01642$82.10
Additional Resources
AttributeDescription
Standard Package5,000
Substitutes (22)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG1608N-1331-P-T1Susumu0RG1608N-1331-P-T1-ND$0.42523Upgrade
RG1608V-1331-B-T5Susumu0RG1608V-1331-B-T5-ND$0.83349Upgrade
RG1608N-1331-W-T1Susumu0RG1608N-1331-W-T1-ND$0.29768Upgrade
RG1608V-1331-D-T5Susumu0RG1608V-1331-D-T5-ND$0.49199Upgrade
RG1608P-1331-B-T5Susumu0RG1608P-1331-B-T5-ND$0.05970Upgrade