RR0510P-821-D | |
---|---|
DigiKey Part Number | RR05P820DTR-ND - Tape & Reel (TR) RR05P820DCT-ND - Cut Tape (CT) RR05P820DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-821-D |
Description | RES SMD 820 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-821-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02600 | $0.26 |
50 | $0.02280 | $1.14 |
100 | $0.02150 | $2.15 |
500 | $0.01998 | $9.99 |
1,000 | $0.01940 | $19.40 |
5,000 | $0.01574 | $78.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01396 | $139.60 |
20,000 | $0.01173 | $234.60 |
30,000 | $0.01167 | $350.10 |
50,000 | $0.01160 | $580.00 |