RR0510P 0402 Series

RR0510P-242-D

Digi-Key Part Number
RR05P2.4KDTR-ND - Tape & Reel (TR)
RR05P2.4KDCT-ND - Cut Tape (CT)
RR05P2.4KDDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RR0510P-242-D
Supplier
Description
RES SMD 2.4K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.4 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.07200$0.72
100$0.02910$2.91
1,000$0.01309$13.09
2,500$0.01136$28.40
5,000$0.00939$46.95
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00815$81.50
30,000$0.00716$214.80
50,000$0.00672$336.00
Additional Resources
AttributeDescription
Other Names
RR0510P242D
RR05P2.4KDTR
RR05P2.4KDDKR
RR05P2.4KDCT
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG1005P-242-B-T5Susumu13,231RG10P2.4KBCT-ND$0.47000Upgrade