USD

RR0510P 0402 Series

RR0510P-203-D

Digi-Key Part Number
RR05P20.0KDTR-ND - Tape & Reel (TR)
RR05P20.0KDCT-ND - Cut Tape (CT)
RR05P20.0KDDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RR0510P-203-D
Supplier
Description
RES SMD 20K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
20 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names
RR0510P203D
RR05P20.0KDTR
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG1005P-203-D-T10Susumu34,065408-1674-1-ND$0.13000Direct
RG1005P-203-B-T5Susumu85,770RG10P20KBCT-ND$0.47000Upgrade