USD

RL1220 0805 1,2% Series

RL1632R-2R20-F

Digi-Key Part Number
RL16R2.2FTR-ND - Tape & Reel (TR)
RL16R2.2FCT-ND - Cut Tape (CT)
RL16R2.2FDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RL1632R-2R20-F
Supplier
Description
RES SMD 2.2 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
2.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.42000$4.20
25$0.32760$8.19
50$0.27720$13.86
100$0.21840$21.84
250$0.18480$46.20
500$0.15120$75.60
1,000$0.11760$117.60
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.11424$571.20
Additional Resources
AttributeDescription
Other Names
RL1632R-2R20-F-T5
RL1632R2R20F
RL16R2.2FTR
Standard Package5,000