USD

RL1220 0805 1,2% Series

RL0816S-6R8-F

Digi-Key Part Number
408-1438-2-ND - Tape & Reel (TR)
408-1438-1-ND - Cut Tape (CT)
408-1438-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RL0816S-6R8-F
Supplier
Description
RES SMD 6.8 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
6.8 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
6.8 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.29000$2.90
25$0.22040$5.51
50$0.16380$8.19
100$0.12180$12.18
250$0.10288$25.72
500$0.08820$44.10
1,000$0.06720$67.20
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05712$285.60
Additional Resources
AttributeDescription
Other Names
408-1438-2
RL0816S-6R8-F-ND
RL0816S6R8F
Standard Package5,000