USD

RL1220 0805 1,2% Series

RL0510S-R22-F

Digi-Key Part Number
RL05S.22FTR-ND - Tape & Reel (TR)
RL05S.22FCT-ND - Cut Tape (CT)
RL05S.22FDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RL0510S-R22-F
Supplier
Description
RES 0.22 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
220 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.167W, 1/6W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Failure Rate
-
Number of Terminations
2
Resistance
220 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.28300$2.83
25$0.21480$5.37
50$0.15980$7.99
100$0.11880$11.88
250$0.10032$25.08
500$0.08600$43.00
1,000$0.06552$65.52
5,000$0.05569$278.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.05569$556.90
Additional Resources
AttributeDescription
Other Names
RL0510SR22F
RL05S.22FTR
Standard Package10,000