RG2012P-111-C-T5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.19051
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28512
Datasheet

Upgrade


Susumu
In Stock: 12,798
Unit Price: $0.21000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17690
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.81648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.07503
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.00699
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.88452
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 850
Unit Price: $0.48000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.06358
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 20,988
Unit Price: $0.13000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11324
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.24051
Datasheet

Upgrade


YAGEO
In Stock: 18,409
Unit Price: $0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.63184
Datasheet

RG2012P-111-C-T5

DigiKey Part Number
RG2012P-111-C-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-111-C-T5
Description
RES SMD 110 OHM 0.25% 1/8W 0805
Customer Reference
Detailed Description
110 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-111-C-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-