Type | Description | Select |
---|---|---|
Category | ||
Mfr | Susumu | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Kit Type | Thin Film | |
Resistance (Ohms) | 22k ~ 470k | |
Power (Watts) | 1/8W | |
Tolerance | ±0.05% | |
Features | Automotive AEC-Q200 | |
Quantity | 330 Pieces (33 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number | - |
Resource Type | Link |
---|---|
Datasheets | Q1970559 |
Environmental Information | Susumu RoHS Series Listed |
Featured Product | RG Series - Thin Film Chip Resistors |
HTML Datasheet | Q1970559 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Attribute | Description |
---|---|
Other Names | RG2012NW-3-KIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
RG2012N-104-W-T1 | RES SMD 100K OHM 0.05% 1/8W 0805 | 10 |
RG2012N-474-W-T1 | RES SMD 470K OHM 0.05% 1/8W 0805 | 10 |
RG2012N-124-W-T1 | RES SMD 120K OHM 0.05% 1/8W 0805 | 10 |
RG2012N-244-W-T1 | RES SMD 240K OHM 0.05% 1/8W 0805 | 10 |
RG2012N-204-W-T1 | RES SMD 200K OHM 0.05% 1/8W 0805 | 10 |