Wide 1206 (3216 Metric), 0612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRG3216P-1000-B-T5

Digi-Key Part Number
408-1855-2-ND - Tape & Reel (TR)
408-1855-1-ND - Cut Tape (CT)
408-1855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG3216P-1000-B-T5
Description
RES SMD 100 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
100 Ohms ±0.1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.75000$0.75
10$0.62500$6.25
100$0.41950$41.95
1,000$0.24544$245.44
2,500$0.23740$593.50
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.23205$1,160.25
10,000$0.22402$2,240.20
25,000$0.21866$5,466.50
Additional Resources
AttributeDescription
Other Names
Q9992381
408-1855-6
408-1855-2
408-1855-1
Standard Package5,000