USD

HRG Series

HRG3216Q-20R0-D-T1

Digi-Key Part Number
408-1893-2-ND - Tape & Reel (TR)
408-1893-1-ND - Cut Tape (CT)
408-1893-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
HRG3216Q-20R0-D-T1
Supplier
Description
RES SMD 20 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.5%
Power (Watts)
1W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
20 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Price and Procurement

Additional Resources
AttributeDescription
Other Names408-1893-2
Standard Package1,000