KRL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-M-R005-G-T5

Digi-Key Part Number
408-1565-2-ND - Tape & Reel (TR)
408-1565-1-ND - Cut Tape (CT)
408-1565-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
KRL1632E-M-R005-G-T5
Supplier
Description
RES 0.005 OHM 2% 3/4W 1206
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
5 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 mOhms
Tolerance
±2%
Power (Watts)
0.75W, 3/4W
Composition
Metal Foil
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.35000$3.50
25$0.27280$6.82
50$0.23100$11.55
100$0.18200$18.20
250$0.15400$38.50
500$0.12600$63.00
1,000$0.09800$98.00
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.09310$465.50
Additional Resources
AttributeDescription
Other Names
408-1565-2
408-1565-1
KRL1632EMR005GT5
408-1565-6
Standard Package5,000