KRL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-M-R039-F-T5

Digi-Key Part Number
408-1551-2-ND - Tape & Reel (TR)
408-1551-1-ND - Cut Tape (CT)
408-1551-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
KRL1220E-M-R039-F-T5
Supplier
Description
RES 0.039 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
39 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.40700$4.07
25$0.30960$7.74
50$0.23000$11.50
100$0.17110$17.11
250$0.14456$36.14
500$0.12390$61.95
1,000$0.09440$94.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.07965$398.25
10,000$0.07847$784.70
Additional Resources
AttributeDescription
Other Names
408-1551-6
KRL1220EMR039FT5
Q12303187
408-1551-2
408-1551-1
Standard Package5,000