VZH471M1VTR-1313CS | |
---|---|
DigiKey Part Number | 4403-VZH471M1VTR-1313CSTR-ND - Tape & Reel (TR) 4403-VZH471M1VTR-1313CSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH471M1VTR-1313CS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $0.96000 | $9.60 |
50 | $0.73380 | $36.69 |
100 | $0.66330 | $66.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.61100 | $122.20 |
400 | $0.56220 | $224.88 |
600 | $0.53767 | $322.60 |
1,000 | $0.51037 | $510.37 |
1,400 | $0.49436 | $692.10 |
2,000 | $0.47892 | $957.84 |
5,000 | $0.44546 | $2,227.30 |
10,000 | $0.42515 | $4,251.50 |
20,000 | $0.40832 | $8,166.40 |