VZH471M1HTR-1616CS | |
---|---|
DigiKey Part Number | 4403-VZH471M1HTR-1616CSTR-ND - Tape & Reel (TR) 4403-VZH471M1HTR-1616CSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH471M1HTR-1616CS |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.38100 | $13.81 |
50 | $1.26840 | $63.42 |
100 | $1.05170 | $105.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.94170 | $188.34 |
400 | $0.87263 | $349.05 |
600 | $0.83787 | $502.72 |
1,000 | $0.79921 | $799.21 |
1,400 | $0.77652 | $1,087.13 |
2,000 | $0.75464 | $1,509.28 |
5,000 | $0.70724 | $3,536.20 |
10,000 | $0.67845 | $6,784.50 |