USD

MF10S

MB6S

Digi-Key Part Number
2616-MB6S-ND
Manufacturer
SURGE
Manufacturer Product Number
MB6S
Supplier
Description
0.5A -600V - MBS (TO-269AA) - BR
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 600V Surface Mount TO-269AA (MBS)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
SURGE
Series
-
Package
Bag
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Voltage - Peak Reverse (Max)
600V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1V @ 400mA
Current - Reverse Leakage @ Vr
5µA @ 600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCN3A001
HTSUS8541.10.0080
Price and Procurement