DB207S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF06S

Digi-Key Part Number
2616-DF06S-ND
Manufacturer
Manufacturer Product Number
DF06S
Description
1A -600V - DFS - BRIDGE
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SURGE
Series
-
Package
Bag
Product Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCN3A001
HTSUS8541.10.0080