MPAB1X100-TPA3116 | |
---|---|
DigiKey Part Number | 3471-MPAB1X100-TPA3116-ND |
Manufacturer | |
Manufacturer Product Number | MPAB1X100-TPA3116 |
Description | TPA3116 100W AUDIO AMPLIFIER BOA |
Customer Reference | |
Detailed Description | TPA3116D2 MPAB 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 100W x 1 @ 2Ohm | |
Voltage - Supply | 10V ~ 24V | |
Board Type | Fully Populated | |
Utilized IC / Part | TPA3116D2 | |
Supplied Contents | Board(s) | |
Note | - |