LPAB2X25-TDA7492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPAB2X25-TDA7492
LPAB2X25-TDA7492
LPAB2X25-TDA7492

LPAB2X25-TDA7492

Digi-Key Part Number
3471-LPAB2X25-TDA7492-ND
Manufacturer
Manufacturer Product Number
LPAB2X25-TDA7492
Description
TDA7492 25W AUDIO AMPLIFIER BOAR
Detailed Description
TDA7492 LPAB 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sure Electronics
Series
Package
Box
Product Status
Active
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
25W x 2 @ 6Ohm
Voltage - Supply
14V ~ 19V
Board Type
Fully Populated
Utilized IC / Part
TDA7492
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.40.2001
All prices are in USD
Box
QtyUnit PriceExt Price
1$27.39000$27.39