LPAB2X15-TPA3110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPAB2X15-TPA3110
LPAB2X15-TPA3110
LPAB2X15-TPA3110

LPAB2X15-TPA3110

Digi-Key Part Number
3471-LPAB2X15-TPA3110-ND
Manufacturer
Manufacturer Product Number
LPAB2X15-TPA3110
Description
TPA3110 STEREO 15W OR MONO 30W A
Detailed Description
TPA3110D2 LPAB 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sure Electronics
Series
Package
Box
Product Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm; 30W x 1 @ 4Ohm
Voltage - Supply
10V ~ 24V
Board Type
Fully Populated
Utilized IC / Part
TPA3110D2
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.40.2000
All prices are in USD
Box
QtyUnit PriceExt Price
1$18.59000$18.59