KAB4X15-TPA3110_primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KAB4X15-TPA3110_primary
KAB4X15-TPA3110_secondary
KAB4X15-TPA3110_third

KAB4X15-TPA3110

Digi-Key Part Number
3471-KAB4X15-TPA3110-ND
Manufacturer
Manufacturer Product Number
KAB4X15-TPA3110
Description
TPA3110 4CH 15W KIOSK AMPLIFIER
Detailed Description
TPA3110D2 KAB 4-Channel Output Class D Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sure Electronics
Series
Box
Product Status
Active
Amplifier Type
Class D
Output Type
4-Channel
Max Output Power x Channels @ Load
15W x 4 @ 8Ohm
Voltage - Supply
10V ~ 24V
Board Type
Fully Populated
Utilized IC / Part
TPA3110D2
Supplied Contents
Board(s)
Environmental & Export Classifications
Description
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
8518.40.2001
All prices are in USD
Box
QtyUnit PriceExt Price
1$27.39000$27.39