SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM218ED484-25.000MT

Digi-Key Part Number
2388-SXTHM218ED484-25.000MTR-ND - Tape & Reel (TR)
2388-SXTHM218ED484-25.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM218ED484-25.000MT
Description
CRYSTAL 25.0000MHZ 18PF SMD
Detailed Description
25 MHz ±15ppm Crystal 18pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Package / Case
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.32000$0.32
Bulk
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.41900$4.19
50$0.37640$18.82
100$0.33450$33.45