SXTHM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM216AA074-32.000MT

Digi-Key Part Number
2388-SXTHM216AA074-32.000MTR-ND - Tape & Reel (TR)
2388-SXTHM216AA074-32.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM216AA074-32.000MT
Description
CRYSTAL 32.0000MHZ 16PF SMD
Detailed Description
32 MHz ±50ppm Crystal 16pF 30 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Bulk
Product Status
Active
Type
Frequency
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Mounting Type
Package / Case
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8541.60.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$0.22000$0.22
Bulk
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.30800$3.08
50$0.27720$13.86
100$0.24640$24.64
Additional Resources
AttributeDescription
Other Names
2388-SXTHM216AA074-32.000M
2388-SXTHM216AA074-32.000MTR
Standard Package500